Muller Analogue FS DIN Rail Time Switch 115V

Subtotal (1 unit)*

$156.21

(exc. GST)

$171.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.21

*price indicative

RS Stock No.:
849-3851
Mfr. Part No.:
FS 64.18 115V 50-60HZ
Brand:
Muller
Find similar products by selecting one or more attributes.
Select all

Brand

Muller

Product Type

DIN Rail Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Hours

Contact Configuration

CO

Maximum Supply Voltage

115V

Battery Life

100h

Depth

48.4mm

Height

94.5mm

Standards/Approvals

DIN EN 60730-1/DIN EN 60730-2-7, RoHS, ISO 15693

Series

FS

COO (Country of Origin):
DE

24 Hour Time Switches- FS 60/64


Analogue Time Switch for surface mounting and switchboard panel mounting. These Time Switches are available in two different versions for Day with or without reserve.

Daily or weekly program

Easy programming with captive setting keys

Dimensions: 72 x 72mm

Easy to read switching program

Analogue display (close hands)

Manual override switch "Permanent OFF/Automatic/Permanent ON"

Simple to install

IP20 protection

Analogue


  • RS Stock No. 7204397
  • Mfr. Part No. SC 28.11 PRO4 115V 50-60HZ
Each
$233.04
  • RS Stock No. 0814415
  • Mfr. Part No. SC 18.10 EASY 12V ACDC
Each
$177.68
  • RS Stock No. 0248021
  • Mfr. Part No. 104947 DILM32-XTED11-100(RAC130)
Each
$240.53
  • RS Stock No. 8619863
  • Mfr. Part No. SC 28.21 PRO4 12V ACDC
Each
$324.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy