Finder Digital 12 Time Switch 24V ac/dc

Subtotal (1 unit)*

$421.89

(exc. GST)

$464.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.89

*price indicative

RS Stock No.:
286-4992
Distrelec Article No.:
301-19-878
Mfr. Part No.:
12A200240000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Time Switch

Sub Type

Digital

Units Measured

Minutes

Maximum Supply Voltage

24V ac/dc

Standards/Approvals

RoHS

Series

12

COO (Country of Origin):
IT
The Finder time switches Type 12.A1 and 12.A2, along with the Weekly time switch Type 12.61 and 12.62, offer convenient programming directly from smartphone. Utilizing NFC technology and the Finder Toolbox NFC app for Android and iOS devices, users can effortlessly program these switches. They feature two programming modes: Smart mode via smartphone with NFC communication or Classic mode via the joystick. These switches are compatible with supply voltages ranging from 12 to 24 V AC/DC and 110 to 230 V AC/DC, providing versatile options for a wide range of applications.

50 memory location

Automatic adjustment for daylight saving

Wide backlit display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy