Muller Digital SC DIN Rail Time Switch, 2-Channel 24V ac/dc

Subtotal (1 unit)*

$303.23

(exc. GST)

$333.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$303.23

*price indicative

RS Stock No.:
861-9860
Mfr. Part No.:
SC 28.21 PRO4 24V ACDC
Brand:
Muller
Find similar products by selecting one or more attributes.
Select all

Brand

Muller

Product Type

DIN Rail Time Switch

Sub Type

Digital

Number of Channels

2

Units Measured

Seconds

Terminal Type

Pull up

Memory Spaces

100

Maximum Supply Voltage

24V ac/dc

Battery Life

10year

Depth

63mm

Height

90mm

Standards/Approvals

RoHS, DIN EN 60730-1/DIN EN 60730-2-7, ISO 15693

Series

SC

COO (Country of Origin):
DE

SC 28.21 PRO4


The Muller digital time switches can be used in Illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence. The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app) and can be programmed with supply disconnected.

  • 2 Channels

  • Daily and weekly program

  • Yearly program by extra switching times

  • 100 memory locations

  • Permanent by date and time / holiday function

  • Manual permanent mode

  • Manual override

  • 10 years battery-reserve

  • Exchangeable battery (CR 2032)

  • Switching capacity 16 A per channel

  • Cycle and random function

  • Fully automatic daylight saving time

  • Remotely Programmable


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy