Finder Digital 12 Time Switch 230V

Subtotal (1 unit)*

$305.95

(exc. GST)

$336.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.95

*price indicative

RS Stock No.:
276-1188
Mfr. Part No.:
12.B2.8.230.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Time Switch

Sub Type

Digital

Units Measured

V/mA, mW, °C, Nm, kV, VA, s/day, V Ac/dc, Hz/W, W, V/m

Terminal Type

Screw

Maximum Supply Voltage

230V

Standards/Approvals

EN 61000-4-4, EN 61000-4-11, EN 61000-4-3, EN 61000-4-6, EN 61000-4-5, EN 61000-4-2, EN 55014

Series

12

Model Number

12 Series

COO (Country of Origin):
IT

Finder 12 Series Time Switch, Digital Type, Digital Type Supply Voltage - 12.B2.8.230.0000


This digital time switch is designed for various automated applications. Operating within a supply voltage range of 110 to 230 V, it provides flexibility for settings across different projects. The unit features adjustable programming capabilities, making it ideal for tailored use in homes, businesses, or public infrastructure.

Features & Benefits


• Programmemable digital timer for flexible scheduling

• Compact design suitable for 35mm rail mounting

• Daily and weekly settings to meet diverse needs

• Minimum switching interval of 15 to 60 minutes

• Mechanical relay contacts rated up to 16 A for dependable switching

• IP20 protection rating ensures safe indoor use

Applications


• Used for heating and cooling systems

• Suitable for shop display lighting control

• Ideal for streetlights and car park lighting management

• Employed in school bell systems for automated ringing

What are the operational ranges for ambient temperature?


The device operates efficiently within a temperature range of -5 to +50°C, suitable for most indoor environments.

How can this timer help in energy savings?


By automating light and heating schedules, it reduces energy consumption during off-hours or daylight, effectively saving costs.

What type of load can this time switch handle?


It can manage a load of up to 16 A, making it suitable for various electrical applications including incandescent and LED lighting.

Are there options for programming modes?


Yes, it accommodates both daily and weekly programming, allowing for tailored operation based on specific user requirements.

What measures ensure safety during installations?


It features a protective category of IP20, and suitable contact materials for reliable operation, minimising the risk of electrical faults.

  • RS Stock No. 0493257
  • Mfr. Part No. 12.31.8.230.0007
Each
$273.40
  • RS Stock No. 4334111
  • Mfr. Part No. 10.32.8.230.0000
Each
$172.99
  • RS Stock No. 2262859
  • Mfr. Part No. 7LF6311
Each
$351.50
  • RS Stock No. 0636584
  • Mfr. Part No. AUZ3.1 / BPZ:AUZ3.1
Each
$214.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy