Muller Digital SC DIN Rail Time Switch 24V ac
- RS Stock No.:
- 849-3876
- Mfr. Part No.:
- SC 28.11 PRO4 24V ACDC
- Brand:
- Muller
Subtotal (1 unit)*
$256.29
(exc. GST)
$281.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.29 |
*price indicative
- RS Stock No.:
- 849-3876
- Mfr. Part No.:
- SC 28.11 PRO4 24V ACDC
- Brand:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Terminal Type | Pull up | |
| Maximum Supply Voltage | 24V ac | |
| Memory Spaces | 100 | |
| Battery Life | 10year | |
| Standards/Approvals | No | |
| Depth | 63mm | |
| Height | 90mm | |
| Series | SC | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Terminal Type Pull up | ||
Maximum Supply Voltage 24V ac | ||
Memory Spaces 100 | ||
Battery Life 10year | ||
Standards/Approvals No | ||
Depth 63mm | ||
Height 90mm | ||
Series SC | ||
- COO (Country of Origin):
- DE
SC 28.11 PRO4
The Muller digital time switches can be used in Illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence. The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app) and can be programmed with supply disconnected.
Features and Benefits
Remotely Programmable
Related links
- Muller Digital SC DIN Rail Time Switch, 2-Channel 24V ac/dc
- Muller Digital SC Time Switch 24V ac/dc
- Muller Digital SC Time Switch 12V ac/dc
- Muller Digital SC DIN Rail Time Switch 115V ac
- Muller Digital SC DIN Rail Time Switch 230V ac
- Muller Digital SC Time Switch, 2-Channel 24V ac/dc
- Muller Digital SC DIN Rail Time Switch, 2-Channel 12V
- Muller Digital SC Time Switch, 2-Channel 12V ac/dc
