Finder Digital 12 DIN Rail Time Switch, 2-Channel 230V ac

Subtotal (1 unit)*

$328.37

(exc. GST)

$361.21

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship
Units
Per unit
1 +$328.37

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
159-464
Distrelec Article No.:
136-61-910
Mfr. Part No.:
12.22.8.230.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

DIN Rail Time Switch

Sub Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1min

Terminal Type

Screw

Contact Configuration

DPDT

Maximum Supply Voltage

230V ac

Memory Spaces

30

Battery Life

6year

Height

90mm

Standards/Approvals

EAC, CE, RoHS

Depth

60mm

Series

12

COO (Country of Origin):
IT

Finder DIN Rail Time Switch, 230V AC Supply Voltage, Digital Type - 12.22.8.230.0000


This DIN rail time switch is a digital programmable timer designed for versatile control of electrical appliances. With a supply voltage of 230V AC and dual channel functionality, it is efficient for industrial automation applications. The device measures 90mm in height and 60mm in depth, making it compact yet powerful for various installations.

Features & Benefits


• Dual channel timer allows for simultaneous control of multiple loads

• Memory spaces for up to 30 different settings enhance flexibility

• Offers 1-minute segment length for precise scheduling

• DPDT configuration supports two separate circuits

• Long-lasting battery life of six years for reliable operation

• Compact design fits standard DIN rails, ensuring easy installation

Applications


• Used for managing streetlights and car park illumination

• Suitable for school bell systems and shop display lighting

• Ideal for regulating heating and cooling systems

• Applicable in various automation processes within industrial settings

What is the operational range for this device?


The device operates effectively within the specified range of 0.85 to 1.1 times the nominal voltage of 230V AC. This ensures reliable performance across varying electrical conditions.

How does the memory capability enhance user operation?


With 30 memory spaces available, users can store multiple programme settings, enabling flexible scheduling for different circuits and timings relevant to specific tasks or events.

What installation requirements should be considered for this time switch?


The time switch is designed for installation on standard 35mm DIN rails, ensuring compatibility with existing panel designs and facilitating easy mounting within electrical enclosures.

How does the dual channel feature benefit automation tasks?


The dual channel functionality allows simultaneous control of two separate circuits or loads, streamlining operations in applications requiring multiple timers, enhancing efficiency and reducing complexity.

  • RS Stock No. 7596628
  • Mfr. Part No. 12.92.8.230.0090
Each
$635.65
  • RS Stock No. 0453912
  • Mfr. Part No. SC 28.23 PRO4 230V 50-60HZ
Each
$237.00
  • RS Stock No. 0453902
  • Mfr. Part No. SC 28.21 PRO4 230V 50-60HZ
Each
$298.99
  • RS Stock No. 1717637
  • Mfr. Part No. TR612 Top3
Each
$342.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy