Finder Digital 12 DIN Rail Time Switch, 2-Channel 230V ac

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$635.65

(exc. GST)

$699.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$635.65-
5 - 9$613.403%
10 +$584.807%

*price indicative

RS Stock No.:
759-6628
Mfr. Part No.:
12.92.8.230.0090
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

DIN Rail Time Switch

Sub Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1min

Terminal Type

Screw

Contact Configuration

2 NO/2 NC

Memory Spaces

60

Maximum Supply Voltage

230V ac

Battery Life

6year

Series

12

Standards/Approvals

EAC, CE

Depth

63mm

Height

90mm

35mm 7 Day Time Switch - 12 Series


Internal battery for set up without supply

Impulse output function 1s → 59s

Automatic adjustment for daylight saving

Single & two channel

Power back up of 6 year after first operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy