Theben Timer Light Switch 230V ac

Subtotal (1 unit)*

$341.76

(exc. GST)

$375.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.76

*price indicative

RS Stock No.:
181-7665
Mfr. Part No.:
Luna 108 plus AL
Brand:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Product Type

Timer Light Switch

Number of Channels

1

Terminal Type

Screw

Maximum Supply Voltage

230V ac

IP Rating

IP20

Height

128mm

Depth

34mm

Standards/Approvals

No

COO (Country of Origin):
DE
Analogue twilight switch

External light sensor included in delivery

Fixed On and Off switching delay

to avoid faulty operation caused by lightning, car headlights etc.

Display of channel and switching status

Infinitely adjustable switching brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy