Theben Digital DIN Rail Time Switch 230V ac
- RS Stock No.:
- 821-5070
- Mfr. Part No.:
- TR608 top2 S
- Brand:
- Theben
Subtotal (1 unit)*
$278.67
(exc. GST)
$306.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.67 |
*price indicative
- RS Stock No.:
- 821-5070
- Mfr. Part No.:
- TR608 top2 S
- Brand:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 24h | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Memory Spaces | 2 | |
| Battery Life | 10year | |
| Standards/Approvals | RoHS, CE | |
| Depth | 65.5mm | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 24h | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Memory Spaces 2 | ||
Battery Life 10year | ||
Standards/Approvals RoHS, CE | ||
Depth 65.5mm | ||
Height 86mm | ||
RoHS Status: Exempt
Theben Time Switch
The Theben digital time switch is a single channel, DIN rail, single pole double throw(SPDT) device. It is an astronomical time switch with a weekly program and 56 memory locations. It has a supply voltage of 230VAC/240VAC. The housing material of this switch is highly temperature resistant made with self-extinguishing thermoplastic. This device enables safe transfer via optional Bluetooth low energy OBELISK top3. It is useful for industrial applications.
Features and Benefits
DuoFix spring terminals with wire diameter 0.5mm² and 2.5mm² (with or without wire end sleeve)
Wire or strand button for releasing the plug-in connection
Text-oriented user guidance in display
Pre-set date and time
Button for releasing the plug-in connection
Fully operable without mains connection
Zero-cross switching for relay-saving switching and high lamp loads
Automatic summer/ winter time changeover
Switching preselection
Permanent switching on/ off
PIN coding
Shortest switching time is 24 hours
The ambient temperature ranges between -25°C and 55°C
Certifications
IP20 rated
EN 60 730-1
VDE
Related links
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 1-Channel
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 4-Channel
- Theben Digital TOP3 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital SELEKTA 172 Top3 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital LUNA 110 plus DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital SELEKTA 171 Top3 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital TR 611 Top3 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital SELEKTA 170 Top3 DIN Rail Time Switch, 1-Channel 230 V ac
