Finder 13 Series Wall Timer Relay, 1-Contact 250V ac, 10 s, Multifunction-Function, SPDT Switch Configuration

Subtotal (1 unit)*

$118.92

(exc. GST)

$130.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.92

*price indicative

RS Stock No.:
249-4427
Mfr. Part No.:
13.21.8.230.B000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Timer Relay

Mount Type

Wall

Time Range

10 s

Number of Contacts

1

Number of Timer Functions

Multifunction

Switching Voltage

230V ac

Contact Configuration

SPDT

IP Rating

IP20

Minimum Operating Temperature

-10°C

Contact Current

40A

Supply AC Voltage

250V ac

Maximum Operating Temperature

50°C

Mode

Interval

Terminal Type

Screw

Standards/Approvals

RoHS

Series

13

COO (Country of Origin):
IT

Finder Timer Relay, 250V Supply Voltage, Wall Mount Type - 13.21.8.230.B000


This timer relay is designed for precise interval timing applications, providing reliable control in a variety of environments. Designed to be wall-mounted, it operates effectively at supply voltages of up to 250V. Capable of handling a maximum current of 16A, this multifunction timer relay is ideal for automation and electrical control tasks.

Features & Benefits


• Offers an interval mode for varied timing functions

• Supports single-pole SPDT configuration for versatile requirements

• Operates within a temperature range of -10 to +50°C

• Suitable for both residential and industrial automation needs

• Easy to integrate with existing electrical systems

• Provides robust performance with a maximum load of 3600VA

Applications


• Used for controlling lighting in bathrooms and living areas

• Ideal for managing fan motors in residential and commercial spaces

• Suitable for employed in automation systems for precise timing needs

• Used for industrial settings for reliable process control

• Recommended for electric shutter or curtain timing operations

What power ratings should be considered for efficient operation?


It operates effectively at a rated voltage range of 110V to 250V AC, allowing flexibility in installation and use. The timer relay can handle loads up to 3600VA on AC1 and 600VA on AC15, making it suitable for diverse applications.

How does the temperature range affect performance?


This device functions efficiently within an ambient temperature range of -10 to +50°C, ensuring reliable operation across various environments. Keeping within this temperature range guarantees optimal performance and longevity.

What are the implications of the SPDT configuration?


The SPDT (Single Pole, Double Throw) configuration allows for versatile connectivity with different electrical devices, enabling flexibility in applications such as lighting control, fan operation, and automated systems. This feature enhances adaptability in various setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy