Finder Timer Light Switch 10 230V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.34

(exc. GST)

$69.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$63.34
5 - 9$62.20
10 +$61.14

*price indicative

RS Stock No.:
711-4828
Distrelec Article No.:
301-62-636
Mfr. Part No.:
10.51.8.230.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Timer Light Switch

Number of Channels

1

Terminal Type

Screw

Contact Configuration

SPNO

Maximum Supply Voltage

230V ac

IP Rating

IP54

Depth

37mm

Standards/Approvals

EAC, CE

Series

10

Height

81mm

COO (Country of Origin):
IT

10.51 Miniature Light Dependent Relay 12A


Miniature single 12A NO output

Patent pending for the "light feedback compensation" principle avoids the effect of the lamps repeatedly "hunting" between On and Off, due to poor installation, again preventing a waste of energy

Integral light sensor

For the first three working cycles the delay time (On and Off) is reduced to zero in order to aid installation

Exterior wall or pole mount

Photoelectric


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy