Theben Analogue LUNA 110 plus Twilight Switch 230V ac
- RS Stock No.:
- 201-7949
- Mfr. Part No.:
- LUNA 110 plus AL
- Brand:
- Theben
Subtotal (1 unit)*
$382.96
(exc. GST)
$421.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.96 |
*price indicative
- RS Stock No.:
- 201-7949
- Mfr. Part No.:
- LUNA 110 plus AL
- Brand:
- Theben
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
| Brand | Theben | |
| Product Type | Twilight Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Terminal Type | Load Line Connections | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Series | LUNA 110 plus | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Twilight Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Terminal Type Load Line Connections | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Series LUNA 110 plus | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Theben LUNA 110 plus EL digital, DIN rail, time and light control twilight switch or light controller. It comes with an external light sensor with adjustable on and off switching delay. It also has a display of channel and switching status with DuoFix load line connections.
Zero cross-switching to avoid wear and tear to relay contact and lamp for prolonged service life
A permanent ON and a permanent OFF function can be set on the potentiometer
It has a freely adjustable switching brightness
Related links
- Theben Twilight Switch LUNA 121, 1-Channel 230 V ac
- Theben Digital LUNA 110 plus DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Timer Light Switch, 1-Channel 230 V ac
- Theben DIN Rail LUNA Twilight Switch 230V ac
- Theben Digital LUNA 111 top3 DIN Rail Time Switch 230V ac
- Theben Twilight Switch LUNA 127 star S, 1-Channel 230 V ac
- Schneider Electric Digital Acti9 Twilight Switch 230V
- Schneider Electric Twilight Switch Acti9, 1-Channel 230 V ac