Muller Analogue VS DIN Rail Time Switch 230V ac
- RS Stock No.:
- 271-372
- Distrelec Article No.:
- 136-61-943
- Mfr. Part No.:
- VS 10.18 230V 50-60HZ
- Brand:
- Muller
Subtotal (1 unit)*
$95.67
(exc. GST)
$105.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.67 |
*price indicative
- RS Stock No.:
- 271-372
- Distrelec Article No.:
- 136-61-943
- Mfr. Part No.:
- VS 10.18 230V 50-60HZ
- Brand:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 15min | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Memory Spaces | 96 | |
| Battery Life | 70h | |
| Height | 90mm | |
| Series | VS | |
| Standards/Approvals | ISO 15693, DIN EN 60730-1/DIN EN 60730-2-7, RoHS | |
| Depth | 64.5mm | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 15min | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Memory Spaces 96 | ||
Battery Life 70h | ||
Height 90mm | ||
Series VS | ||
Standards/Approvals ISO 15693, DIN EN 60730-1/DIN EN 60730-2-7, RoHS | ||
Depth 64.5mm | ||
- COO (Country of Origin):
- DE
Muller Time Switch
The Finder interface relay module is an innovative, ultra-compact electromechanical device equipped with a 12VDC coil and an SPDT 1 C/O contact configuration. This narrow design interface relay works as a coupling element used to send control signals to and from a PLC. The high number of approvals make it useful for many applications around the world. It offers a high-density solution for smaller electrical cabinets and other industrial applications thus optimising your panel installation. This electromechanical relay module has a small footprint that makes it ideal for applications where space-saving is essential.
Features and Benefits
• Day without reserve version
• DIN rail mounting
• Simple to install
• Time base is quartz
• Minimum interval to switch is 15 minutes
• Easy to read switching program
• Manual override switch permanently ON/AUTO
• Power consumption of 1VA
• Screw terminal connection
• Operating temperatures range between -5°C and 50°C
Applications
• Ideal for outdoor and street lighting
• Control of lighting, heating and ventilation
Certifications
• IP20 rated
• DIN EN 60529
Related links
- Muller Analogue VS DIN Rail Time Switch 230V ac
- Muller Analogue VS DIN Rail Time Switch 230V
- Muller Analogue VS 20/24 DIN Rail Time Switch 230V ac
- Muller Analogue FS DIN Rail Time Switch 230V
- Muller Analogue DIN Rail Time Switch 230V
- Muller Digital SC 18 DIN Rail Time Switch 230V ac
- Muller Digital SC DIN Rail Time Switch 230V ac
- Muller Digital DIN Rail Time Switch 230V ac
