Finder Analogue 12 Time Switch 230V ac

Subtotal (1 unit)*

$273.40

(exc. GST)

$300.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.40

*price indicative

RS Stock No.:
493-257
Distrelec Article No.:
304-00-893
Mfr. Part No.:
12.31.8.230.0007
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

1h

Contact Configuration

SPDT

Maximum Supply Voltage

230V ac

Series

12

Standards/Approvals

EN 60715EN 61000-4-2EN 61000-4-3EN 61000-4-4EN 61000-4-5EN 61000-4-6EN 61000-4-11EN 55014

Depth

72mm

Height

91.5mm

Model Number

12 Series

Finder 12 Series Time Switch, 1 Channel, 1 Channel Supply Voltage - 12.31.8.230.0007


This time switch is an analogue timer switch designed for effective control of electrical systems. With dimensions of 72mm x 72mm and a supply voltage of 230V AC, it offers a reliable solution for automating various electrical timing operations. As part of this device ensures robust performance and accuracy in scheduling.

Features & Benefits


• One channel timer for straightforward programming and operation

• Weekly programming allows customised scheduling for flexibility

• SPDT contact configuration for versatile wiring options

• Minimum time setting of 1 hour enhances precise timing control

• Easy front panel mounting simplifies installation and access

• Reliable operation within an ambient temperature range of -5°C to +50°C

Applications


• Suitable for controlling street lights and car park lighting

• Ideal for managing shop displays and lighting for parks

• Utilised in heating and cooling systems for energy efficiency

• Perfect for scheduling school bells in educational facilities

How does the timer’s minimum setting time affect scheduling flexibility?


The minimum one-hour setting ensures that operations can start and stop within specific hourly intervals, making it suitable for applications requiring reliable time management without frequent adjustments.

What installation considerations should be kept in mind when using this device?


Ensure proper front panel mounting to facilitate easy access for programming and adjustments. Verify the wiring complies with local electrical standards for safety during installation.

Can this time switch accommodate varying electrical loads?


It has a rated current capacity of 16A, suitable for controlling a variety of loads, including incandescent and fluorescent lighting, ensuring efficient operation across different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy