Yahata Neji Steel, Nylon Metric Thumb Screw, Chrome Plated Finish, 10 mm
- RS Stock No.:
- 254-2548
- Mfr. Part No.:
- Nylon Wing screws NO.2 5X10
- Brand:
- Yahata Neji
Subtotal (1 bag of 2 units)*
$10.73
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $10.73 | $5.365 |
*price indicative
- RS Stock No.:
- 254-2548
- Mfr. Part No.:
- Nylon Wing screws NO.2 5X10
- Brand:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Wing | |
| Thread | Metric | |
| Product Type | Thumb Screw | |
| Thread Length | 10mm | |
| Thread Size | M5 | |
| Material | Steel, Nylon | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Wing | ||
Thread Metric | ||
Product Type Thumb Screw | ||
Thread Length 10mm | ||
Thread Size M5 | ||
Material Steel, Nylon | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Diameter 18mm | ||
- COO (Country of Origin):
- JP
The Yahata Neji nylon wing screw which is made from steel and is plated with trivalent chromate (light bluish tint) to improve corrosion resistance. It is used for tightening parts where you want to repeatedly remove screws by hand without using tools.
The resin part is nylon 6
Shape that pursues ease of grip
Related links
- Yahata Neji Steel Chrome Plated Finish, 15 mm
- Yahata Neji Nylon Chrome Plated Finish, 10 mm
- Yahata Neji Iron Metric Thumb Screw 10 mm
- Yahata Neji Steel Chrome Plated Finish, 8 mm
- Yahata Neji Steel Chrome Plated Finish, 12 mm
- Yahata Neji Nylon Chrome Plated Finish, 15 mm
- Yahata Neji ABS Chrome Plated Finish, 10 mm
- Yahata Neji Nylon Chrome Plated Finish, 12 mm
