Yahata Neji Nylon, Steel Metric Thumb Screw, Chrome Plated Finish, 15 mm

Subtotal (1 bag of 2 units)*

$7.44

(exc. GST)

$8.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$7.44$3.72

*price indicative

RS Stock No.:
254-2547
Mfr. Part No.:
Nylon Wing screws NO.1 4X15
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Thumb Screw

Thread

Metric

Head Shape

Wing

Thread Length

15mm

Thread Size

M4

Material

Nylon, Steel

Finish

Chrome Plated

Standards/Approvals

No

Diameter

18mm

COO (Country of Origin):
JP
The Yahata Neji nylon wing screw which is made from steel and is plated with trivalent chromate (light bluish tint) to improve corrosion resistance. It is used for tightening parts where you want to repeatedly remove screws by hand without using tools.

The resin part is nylon 6

Shape that pursues ease of grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy