SAM Single Ended Open Spanner Metric, 335mm Overall
- RS Stock No.:
- 221-5482
- Mfr. Part No.:
- 69-42
- Brand:
- SAM
Subtotal (1 unit)*
$87.60
(exc. GST)
$96.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.60 |
*price indicative
- RS Stock No.:
- 221-5482
- Mfr. Part No.:
- 69-42
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Single Ended Open Spanner | |
| Size | 42 mm | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Overall Length | 335mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Single Ended Open Spanner | ||
Size 42 mm | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Overall Length 335mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Outillage 42 Mm Powerful Fork Wrench is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas for tightening
Related links
- SAM Single Ended Open Spanner Metric, 335 mm Overall
- BETA Single Ended Open Spanner Metric, 335 mm Overall
- SAM Single Ended Open Spanner Metric, 295 mm Overall
- SAM Single Ended Open Spanner Metric, 187 mm Overall
- SAM Single Ended Open Spanner Metric, 473 mm Overall
- SAM Single Ended Open Spanner Metric, 94 mm Overall
- SAM Single Ended Open Spanner Metric, 439 mm Overall
- SAM Single Ended Open Spanner Metric, 507 mm Overall
