Yahata Neji Steel, Nylon Metric Thumb Screw, Chrome Plated Finish, 12 mm
- RS Stock No.:
- 254-2537
- Mfr. Part No.:
- Coin screws NO.1 3X12
- Brand:
- Yahata Neji
Subtotal (1 bag of 4 units)*
$9.92
(exc. GST)
$10.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $9.92 | $2.48 |
*price indicative
- RS Stock No.:
- 254-2537
- Mfr. Part No.:
- Coin screws NO.1 3X12
- Brand:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Round Knurled | |
| Thread | Metric | |
| Product Type | Thumb Screw | |
| Thread Length | 12mm | |
| Thread Size | M3 | |
| Material | Steel, Nylon | |
| Finish | Chrome Plated | |
| Diameter | 12.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Round Knurled | ||
Thread Metric | ||
Product Type Thumb Screw | ||
Thread Length 12mm | ||
Thread Size M3 | ||
Material Steel, Nylon | ||
Finish Chrome Plated | ||
Diameter 12.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Yahata Neji coin screw's screw part is made of steel and is plated with trivalent chromate (light bluish tint) to improve corrosion resistance. It is used for tightening parts where you want to repeatedly remove screws by hand without using tools.
Resin part made from nylon 6
Related links
- Yahata Neji Steel Chrome Plated Finish, 12 mm
- Yahata Neji Steel Chrome Plated Finish, 8 mm
- Yahata Neji Nylon Chrome Plated Finish, 12 mm
- Yahata Neji Steel Chrome Plated Finish, 10 mm
- Yahata Neji Steel Chrome Plated Finish, 15 mm
- Yahata Neji Nylon Chrome Plated Finish, 15 mm
- Yahata Neji Nylon Chrome Plated Finish, 10 mm
- Yahata Neji Nylon Chrome Plated Finish, 8 mm
