Yahata Neji Nylon, Steel Metric Thumb Screw, Chrome Plated Finish, 10 mm
- RS Stock No.:
- 254-2546
- Mfr. Part No.:
- Nylon Wing screws NO.1 4X10
- Brand:
- Yahata Neji
Subtotal (1 bag of 2 units)*
$7.39
(exc. GST)
$8.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $7.39 | $3.695 |
*price indicative
- RS Stock No.:
- 254-2546
- Mfr. Part No.:
- Nylon Wing screws NO.1 4X10
- Brand:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Wing | |
| Product Type | Thumb Screw | |
| Thread | Metric | |
| Thread Length | 10mm | |
| Thread Size | M4 | |
| Material | Nylon, Steel | |
| Finish | Chrome Plated | |
| Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Wing | ||
Product Type Thumb Screw | ||
Thread Metric | ||
Thread Length 10mm | ||
Thread Size M4 | ||
Material Nylon, Steel | ||
Finish Chrome Plated | ||
Diameter 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Yahata Neji nylon wing screw which is made from steel and is plated with trivalent chromate (light bluish tint) to improve corrosion resistance. It is used for tightening parts where you want to repeatedly remove screws by hand without using tools.
The resin part is nylon 6
Shape that pursues ease of grip
Related links
- Yahata Neji Nylon Chrome Plated Finish, 10 mm
- Yahata Neji Nylon Chrome Plated Finish, 15 mm
- Yahata Neji Iron Metric Thumb Screw 10 mm
- Yahata Neji Steel Chrome Plated Finish, 10 mm
- Yahata Neji Nylon Chrome Plated Finish, 8 mm
- Yahata Neji Nylon Chrome Plated Finish, 6 mm
- Yahata Neji Nylon Chrome Plated Finish, 12 mm
- Yahata Neji Steel Chrome Plated Finish, 15 mm
