SAM, 19 mm Jaw Capacity Ratchet Combination Spanner, 246mm Overall, Ratchet Handle
- RS Stock No.:
- 282-8523
- Mfr. Part No.:
- 50-CF19
- Brand:
- SAM
Subtotal (1 unit)*
$74.99
(exc. GST)
$82.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.99 |
*price indicative
- RS Stock No.:
- 282-8523
- Mfr. Part No.:
- 50-CF19
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 19 mm | |
| Wrench Type | Ratchet Combination Spanner | |
| Product Type | Wrench | |
| Overall Length | 246mm | |
| Non-Sparking | No | |
| Handle Type | Ratchet | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 19 mm | ||
Wrench Type Ratchet Combination Spanner | ||
Product Type Wrench | ||
Overall Length 246mm | ||
Non-Sparking No | ||
Handle Type Ratchet | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Stainless Steel | ||
Standards/Approvals DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Combination wrench with integrated ratchet on the eye and on the open end. This wrench is designed for tightening and loosening in places that are difficult to access.
Easy to handle
Reversal by lever
Fast ratchet effect
Immediate nut recovery
Related links
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 14 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 8 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 9 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 15 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 18 mm Jaw Capacity, Ratchet Handle
