Yahata Neji Steel, Nylon Metric Thumb Screw, Chrome Plated Finish, 15 mm
- RS Stock No.:
- 254-2549
- Mfr. Part No.:
- Nylon Wing screws NO.2 5X15
- Brand:
- Yahata Neji
Subtotal (1 bag of 2 units)*
$10.73
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $10.73 | $5.365 |
*price indicative
- RS Stock No.:
- 254-2549
- Mfr. Part No.:
- Nylon Wing screws NO.2 5X15
- Brand:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Thread | Metric | |
| Product Type | Thumb Screw | |
| Head Shape | Wing | |
| Thread Length | 15mm | |
| Thread Size | M5 | |
| Material | Steel, Nylon | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Thread Metric | ||
Product Type Thumb Screw | ||
Head Shape Wing | ||
Thread Length 15mm | ||
Thread Size M5 | ||
Material Steel, Nylon | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Diameter 18mm | ||
- COO (Country of Origin):
- JP
The Yahata Neji nylon wing screw which is made from steel and is plated with trivalent chromate (light bluish tint) to improve corrosion resistance. It is used for tightening parts where you want to repeatedly remove screws by hand without using tools.
The resin part is nylon 6
Shape that pursues ease of grip
- RS Stock No. 2542547
- Mfr. Part No. Nylon Wing screws NO.1 4X15
1 Bag of 2
$7.44
- RS Stock No. 2542545
- Mfr. Part No. Nylon Wing screws NO.1 3X15
1 Bag of 2
$7.44
- RS Stock No. 2542542
- Mfr. Part No. Coin screws NO.1 4X15
1 Bag of 4
$9.91
- RS Stock No. 2542546
- Mfr. Part No. Nylon Wing screws NO.1 4X10
1 Bag of 2
$7.39
Related links
- Yahata Neji Steel Chrome Plated Finish, 10 mm
- Yahata Neji Nylon Chrome Plated Finish, 15 mm
- Yahata Neji Steel Chrome Plated Finish, 8 mm
- Yahata Neji Steel Chrome Plated Finish, 12 mm
- Yahata Neji Nylon Chrome Plated Finish, 10 mm
- Yahata Neji Iron Metric Thumb Screw 15 mm
- Yahata Neji Steel Chrome Plated Finish, 12 mm
- Yahata Neji Steel Chrome Plated Finish, 8 mm












