Dormer Threading Tap, M5 Thread, Metric Coarse Standard, Hand Tap
- RS Stock No.:
- 274-465
- Mfr. Part No.:
- E556M5
- Brand:
- Dormer
Subtotal (1 unit)*
$19.73
(exc. GST)
$21.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.73 |
*price indicative
- RS Stock No.:
- 274-465
- Mfr. Part No.:
- E556M5
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point | |
| Thread Size | M5 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Overall Length | 58mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Finish | Bright | |
| Standards/Approvals | ISO Standard | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Sub Type Spiral Point | ||
Thread Size M5 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Overall Length 58mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Finish Bright | ||
Standards/Approvals ISO Standard | ||
Pitch 800μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Tapping tool is perfect for manual tapping applications, especially in blind holes, offering improved chip management and efficiency while reducing wear and maintaining tool performance.
Bright Finish
Gun Cut Design
- RS Stock No. 0274476
- Mfr. Part No. E557M5
Each
$21.65
- RS Stock No. 0637522
- Mfr. Part No. E559M5NO6
1 Set
$22.89
- RS Stock No. 0274467
- Mfr. Part No. E556M6
Each
$20.84
- RS Stock No. 2686579
- Mfr. Part No. E500M5NO7
Each
$86.03
Related links
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap










