Dormer Threading Tap, M5 Thread, Metric Coarse Standard, Hand Tap

Subtotal (1 set)*

$22.89

(exc. GST)

$25.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 681 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$22.89

*price indicative

RS Stock No.:
637-522
Mfr. Part No.:
E559M5NO6
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M5

Sub Type

Metric

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Number of Pieces

3

Overall Length

66mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Length

8mm

Shank Diameter

6.3mm

Finish

Bright

Standards/Approvals

DIN Standard

Pitch

800μm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Set of 3 Straight Flute Hand Taps, Metric and ISO Standard, offers a highly versatile solution for threading tasks in medium-strength, medium carbon, and alloy steels. Designed for both hand and machine use, the set includes three taps a taper lead for smooth starting and short through holes, a plug lead for deeper through holes with a more complete thread, and a bottoming lead ideal for threading close to the bottom of blind holes. This set provides a comprehensive threading solution across a wide range of applications.

Bright uncoated

Thread form metric coarse

DIN Thread Pitch Diameter Tolerance Zone

Right Hand Rotation or Cutting

Straight Flute Geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy