Dormer Threading Tap, M4 Thread, Metric Coarse Standard, Hand Tap

Subtotal (1 unit)*

$19.20

(exc. GST)

$21.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.20

*price indicative

RS Stock No.:
274-464
Mfr. Part No.:
E556M4
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M4

Product Type

Threading Tap

Sub Type

Spiral Point

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

53mm

Hand/Machine Tap

Hand Tap

Material

HSS

Finish

Bright

Standards/Approvals

ISO Standard

Pitch

700μm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Tapping tool is perfect for manual tapping applications, especially in blind holes, offering improved chip management and efficiency while reducing wear and maintaining tool performance.

Bright Finish

Gun Cut Design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy