Dormer Threading Tap, M12 Thread, Metric Coarse Standard, Hand Tap

Subtotal (1 unit)*

$40.75

(exc. GST)

$44.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.75

*price indicative

RS Stock No.:
274-471
Mfr. Part No.:
E557M12
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Spiral Flute

Product Type

Threading Tap

Thread Size

M12

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

89mm

Hand/Machine Tap

Hand Tap

Material

HSS

Finish

Bright

Standards/Approvals

ISO Standard

Pitch

1.75mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.

Helical Flute Design

Improved Chip Evacuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy