Dormer Threading Tap, M6 Thread, Metric Coarse Standard, Machine Tap
- RS Stock No.:
- 637-526
- Mfr. Part No.:
- E559M6NO3
- Brand:
- Dormer
Subtotal (1 unit)*
$7.50
(exc. GST)
$8.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
- Plus 52 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.50 |
*price indicative
- RS Stock No.:
- 637-526
- Mfr. Part No.:
- E559M6NO3
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M6 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Shank Length | 7mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel, HSS | |
| Finish | Tin, Bright, Steam Tempered | |
| Standards/Approvals | ISO, DIN | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M6 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Shank Length 7mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel, HSS | ||
Finish Tin, Bright, Steam Tempered | ||
Standards/Approvals ISO, DIN | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Bottoming Lead Hand Tap is a metric, ISO-standard threading tool designed for use in medium-strength carbon and alloy steels. Featuring a bottoming lead chamfer, it allows threads to be cut nearly to the full depth of blind holes. Though harder to start, its ideal for precision applications where maximum thread reach is essential. Best used as a machine tap or as the final step in a hand-tapping sequence following taper and plug lead taps.
Bright uncoated
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Right Hand Rotation or Cutting
Straight Flute Geometry
Semi Bottoming Tap Chamfer
Related links
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
