Dormer Threading Tap, M5 Thread, Metric Coarse Standard, Hand Tap
- RS Stock No.:
- 274-476
- Mfr. Part No.:
- E557M5
- Brand:
- Dormer
Subtotal (1 unit)*
$21.65
(exc. GST)
$23.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.65 |
*price indicative
- RS Stock No.:
- 274-476
- Mfr. Part No.:
- E557M5
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute | |
| Thread Size | M5 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Overall Length | 58mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Finish | Bright | |
| Standards/Approvals | ISO Standard | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute | ||
Thread Size M5 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Overall Length 58mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Finish Bright | ||
Standards/Approvals ISO Standard | ||
Pitch 800μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Helical Flute Design
Improved Chip Evacuation
- RS Stock No. 0637522
- Mfr. Part No. E559M5NO6
1 Set
$22.89
- RS Stock No. 0274465
- Mfr. Part No. E556M5
Each
$19.73
- RS Stock No. 2686579
- Mfr. Part No. E500M5NO7
Each
$86.03
- RS Stock No. 0637527
- Mfr. Part No. E559M6NO6
1 Set
$22.85
Related links
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap











