RS PRO Type Type T Temperature Probe 110 mm Length, -100 °C → 400 °C Max
- RS Stock No.:
- 788-7138
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$99.71
(exc. GST)
$109.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $99.71 | - |
| 5 + | $82.05 | 17% |
*price indicative
- RS Stock No.:
- 788-7138
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Thermocouple Type | Type T | |
| Probe Length | 110mm | |
| Maximum Temperature Sensed | 400°C | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| Minimum Temperature Sensed | -100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Thermocouple Type Type T | ||
Probe Length 110mm | ||
Maximum Temperature Sensed 400°C | ||
Cable Length 3m | ||
Standards/Approvals No | ||
Minimum Temperature Sensed -100°C | ||
- COO (Country of Origin):
- GB
Type T Fine Wire Thermocouple Sensor
This thermocouple sensor is constructed using a 3M length PTFE wire constructed as a twisted pair.
The wire used is ½ Class 1 Type T alloys (Cu / Co)
A weld bead is manufactured at one end of the wire whilst the other end is terminated in a moulded miniature thermocouple plug
The cable can be wrapped around the plug to keep it tidy
Measurement Temperature: -100°C to +250°C
Each
$94.68
Each
$56.88
Each
$96.44
Each
$34.48
Related links
- RS PRO Type K Type K Thermocouple Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO Type K Bow Surface Temperature Probe 6 mm Diameter, 180 °C Max
- Testo Type T Type T Temperature Probe 1.5 mm Diameter, 250 °C Max
- RS PRO Type T Needle Needle 115 mm Length 400 °C Max
- RS PRO Air Temperature Probe 4 mm Diameter, 400 °C Max
- RS PRO Surface Temperature Probe 6 mm Diameter, 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max












