Linear Position Sensor 100mm 5 kOhm
- RS Stock No.:
- 564-158
- Mfr. Part No.:
- T-0100
- Brand:
- Novotechnik
Subtotal (1 unit)*
$328.78
(exc. VAT)
$361.66
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.78 |
*price indicative
- RS Stock No.:
- 564-158
- Mfr. Part No.:
- T-0100
- Brand:
- Novotechnik
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- Linear Position Sensor 25mm 1 kOhm
- Linear Transducers
- Angular Position Sensor 350° 1 kOhm
- RS PRO Linear Measuring Position Sensor, Analogue Signal
- Pneumatic Cylinder Sensors
- SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector 15 → 30V dc with LED
- RS PRO Linear Measuring Linear Transducer
- Motion Control Sensors