RS PRO Type K Bow Surface Temperature Probe, 110 mm Length, 60 mm Diameter, 180 °C Max
- RS Stock No.:
- 255-550
- Brand:
- RS PRO
Subtotal (1 unit)*
$309.83
(exc. GST)
$340.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.83 |
*price indicative
- RS Stock No.:
- 255-550
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Surface | |
| Probe Tip Type | Bow | |
| Probe Length | 110mm | |
| Probe Diameter | 60mm | |
| Maximum Temperature Measurement | 180°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | ±0.25 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Surface | ||
Probe Tip Type Bow | ||
Probe Length 110mm | ||
Probe Diameter 60mm | ||
Maximum Temperature Measurement 180°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -50°C | ||
Accuracy ±0.25 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
RS PRO Type K Surface Temperature Probe
From RS PRO, comes a range of high quality and great Value type K surface temperature probes. Being able to maintain accuracy reading of ±0.25%, these 2 meter wire type K probes offer a fantastic solution to measuring temperature.
These temperature probes have been designed for temperature measurement on curved and uneven surfaces These temperature probes are fantastic for measuring the temperature of rollers, for example in paper mills.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Features and benefits:
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Type K Pipe Clamp Surface Temperature Probe 25 mm Diameter, 150 °C Max
- RS PRO Type K Immersion 110 mm Length 250 °C Max
- Ezurio RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- RS PRO General Temperature Probe 1 mm Diameter, 180 °C Max
- Ezurio Rounded RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Ezurio RTD RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- RS PRO Type K Type K Thermocouple Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO K Surface Temperature Probe 6 mm Diameter, 750 °C Max
