RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length, 3 mm Diameter, -100 °C → 400 °C Max
- RS Stock No.:
- 891-9126
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$99.66
(exc. GST)
$109.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $99.66 | - |
| 10 - 49 | $97.89 | 1% |
| 50 + | $80.57 | 19% |
*price indicative
- RS Stock No.:
- 891-9126
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type T | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 150mm | |
| Probe Material | 316 Stainless Steel | |
| Maximum Temperature Sensed | 400°C | |
| Terminal Type | Tail | |
| Series | RS PRO | |
| Cable Length | 100mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type T | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 150mm | ||
Probe Material 316 Stainless Steel | ||
Maximum Temperature Sensed 400°C | ||
Terminal Type Tail | ||
Series RS PRO | ||
Cable Length 100mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -100°C | ||
- COO (Country of Origin):
- GB
RS PRO Type T Thermocouple 150 mm Length, 3 mm Diameter, +400°C
Use this Type T thermocouple from the RS PRO range to measure temperatures of up to +400ºC. Thanks to the insulated single-element hot junction, the thermocouple can measure corrosive substances. This feature also ensures accurate readings as it reduces the electrical interference in the measuring circuit.
The thermocouple's sheath is flexible, allowing you to bend it with ease to suit your needs. This sheath is also MADE from a robust 316-grade stainless steel material that's resistant to corrosion, meaning it's long-lasting and suitable for use in harsh environments. The component has a threaded pot and tails that provide additional flexibility when setting it up.
Features and Benefits
Related links
- RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length -100 °C → 400 °C Max
- RS PRO XQ Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 500 mm Length -100 °C → 400 °C Max
