RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length, 1.5 mm Diameter, -100 °C → 400 °C Max

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$34.48

(exc. GST)

$37.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$34.48-
10 - 19$33.881%
20 +$33.024%

*price indicative

RS Stock No.:
891-9110
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

Type T

Probe Diameter

1.5mm

Probe Length

250mm

Maximum Temperature Sensed

400°C

Probe Material

316 Stainless Steel

Terminal Type

Bare Wire Tail

Cable Length

100mm

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-100°C

COO (Country of Origin):
GB

Type T Mineral Insulated Thermocouples


Type T mineral insulated thermocouples with threaded pot and tails, specially designed to suit many applications and processes due to their high flexibility.

316 stainless steel

Diameters include 1.0, 1.5 and 3.0mm

Insulated hot junction

Probe temperature range from -100 ºC to +400 ºC

100mm PFA twin twisted tails, +brown/-white colour coded in accordance with IEC 584

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy