RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length, 1 mm Diameter, -100 °C → 400 °C Max
- RS Stock No.:
- 891-9090
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.38
(exc. GST)
$64.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 33 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $58.38 |
| 10 - 49 | $56.89 |
| 50 + | $46.82 |
*price indicative
- RS Stock No.:
- 891-9090
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type T | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 150mm | |
| Probe Material | 316 Stainless Steel | |
| Maximum Temperature Sensed | 400°C | |
| Cable Length | 100mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type T | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 150mm | ||
Probe Material 316 Stainless Steel | ||
Maximum Temperature Sensed 400°C | ||
Cable Length 100mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -100°C | ||
- COO (Country of Origin):
- GB
RS PRO Type T Thermocouple 150 mm Length, 1 mm Diameter, +400°C
Use this RS PRO Type T thermocouple to measure an extremely wide range of temperatures from -100°C to +400°C. It has an insulated single-element hot junction, which makes the thermocouple suitable for measuring corrosive substances. This feature also reduces electrical interference with the measuring circuit, ensuring your readings are accurate.
The thermocouple's sheath is MADE of 316-grade stainless steel for excellent durability and resistance to corrosion, ensuring a long lifespan even when used in harsh environments. The sheath is also highly flexible, making it easy to bend as needed to suit your application. For added versatility, the thermocouple has a threaded pot and tails, allowing for flexibility when setting it up.
Features and Benefits
• Cable length of 100 mm
• Maximum temperature sensed of +400°C
• Probe diameter of 1 mm
• Probe length of 150 mm
• Probe material of 316-grade stainless steel
• IEC (International Electrotechnical Commission) standards met
• Cable termination type
• Type T thermocouple
Related links
- RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length -100 °C → 400 °C Max
- RS PRO RS209/0816 Type Type T Mineral Insulated Thermocouple 150 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max
- RS PRO RS208/1019 Type Type T Mineral Insulated Thermocouple 500 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 500 mm Length -100 °C → 400 °C Max
