Turck PT1000 RTD Sensor, 16mm Long, +150°C Max
- RS Stock No.:
- 232-1086
- Mfr. Part No.:
- TS700-L016-16-2UPN8-H1141
- Brand:
- Turck
Stocked by manufacturer – available for delivery 09/08/2024
Price (ex. GST) Each
$815.96
(exc. GST)
$897.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $815.96 |
- RS Stock No.:
- 232-1086
- Mfr. Part No.:
- TS700-L016-16-2UPN8-H1141
- Brand:
- Turck
Related links
- Turck PT1000 RTD Sensor, 16mm Long, +150°C Max
- Turck PT1000 RTD Sensor, 50mm Long, +150°C Max
- Turck Temperature Sensor → +150°C
- Jumo PT1000 RTD Sensor, 6mm Dia, 50mm Long, +150°C Max
- ifm electronic PT1000 RTD Sensor, 6mm Dia, 25mm Long, 4 Wire,...
- ifm electronic PT1000 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire,...
- Turck LRS510 Series Radar Level Radar, Stainless Steel Body
- Turck Pressure Sensor, -1bar Min, 16bar Max, NO/NC, PNP/NPN...