Turck PT1000 RTD Sensor, 50mm Long, +150°C Max
- RS Stock No.:
- 232-1088
- Mfr. Part No.:
- TS700-L050-16-2UPN8-H1141
- Brand:
- Turck
Price (ex. GST) Each
$815.96
(exc. GST)
$897.56
(inc. GST)
2 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $815.96 |
- RS Stock No.:
- 232-1088
- Mfr. Part No.:
- TS700-L050-16-2UPN8-H1141
- Brand:
- Turck
Related links
- Turck PT1000 RTD Sensor +150°C Max
- Turck PT1000 RTD Sensor +150°C Max
- Jumo PT1000 RTD Sensor 50mm Long, +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/4, +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/2, +150°C Max
- Turck Temperature Sensor → +150°C
- ifm electronic PT1000 RTD Sensor 50mm Long 1 1/2 in Tri-Clamp (ISO...
- RS PRO PT1000 RTD Sensor 50mm Long Class A +100°C Max