Turck LRS510 Series Radar Level Radar, 250 mA, 33 V dc, 16 bar

Subtotal (1 unit)*

$3,225.60

(exc. GST)

$3,548.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,225.60

*price indicative

RS Stock No.:
232-1031
Mfr. Part No.:
LRS510-10-34-2UPN8-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Level Radar

Device Type

Radar

Housing Material

Stainless Steel

Cable Length

10m

Minimum Operating Temperature

-25°C

Interface Type

IO-Link

Maximum Operating Temperature

65°C

Maximum DC Voltage

33V dc

Maximum Current

250mA

Maximum Pressure

16bar

Gasket Material

Polyetheretherketone

Standards/Approvals

FCC, UL, CE, ETSI

Hazardous Area Certification

No

Series

LRS510

COO (Country of Origin):
DE
The Turck Radar level control has rotatable 180° housing after mounting the process connection NPT 3/4".

Range 10 m

Blind zone 35 cm

Resolution:1 mm

Cone angle of the radar beam ±5°

Distance, level, volume or % output

  • RS Stock No. 2321041
  • Mfr. Part No. LS-534-0000-LIU24PN8X-H1181
Each
$1,734.04
  • RS Stock No. 2321038
  • Mfr. Part No. LRS510-10-69-2UPN8-H1141
Each
$3,225.60
  • RS Stock No. 2321035
  • Mfr. Part No. LRS510-10-51-LI2UPN8-H1141
Each
$3,371.45
  • RS Stock No. 2321037
  • Mfr. Part No. LRS510-10-57-LI2UPN8-H1141
Each
$3,371.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy