Turck FS100 Series Liquid Media Flow Sensor for Liquid, 0.18L/min Min, 18L/min Max
- RS Stock No.:
- 232-1030
- Mfr. Part No.:
- FS100-300L-30-2UPN8-H1141
- Brand:
- Turck
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-1030
- Mfr. Part No.:
- FS100-300L-30-2UPN8-H1141
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Liquid Media | |
| Minimum Flow Rate | 0.18L/min | |
| Maximum Flow Rate | 18L/min | |
| Housing Material | 316L Stainless Steel | |
| Connection Type | M12 | |
| Maximum Pressure | 300bar | |
| Minimum Media Temperature | -25°C | |
| Maximum Supply Voltage | 33V | |
| IP Rating | IP6 | |
| Maximum Media Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE cULus beantragt, DIN EN 60947-5-9:2007 | |
| Series | FS100 | |
| Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Liquid Media | ||
Minimum Flow Rate 0.18L/min | ||
Maximum Flow Rate 18L/min | ||
Housing Material 316L Stainless Steel | ||
Connection Type M12 | ||
Maximum Pressure 300bar | ||
Minimum Media Temperature -25°C | ||
Maximum Supply Voltage 33V | ||
IP Rating IP6 | ||
Maximum Media Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE cULus beantragt, DIN EN 60947-5-9:2007 | ||
Series FS100 | ||
Current Rating 250mA | ||
- COO (Country of Origin):
- DE
The Turck flow sensor is flow monitor for liquid media and adjust flow speed via teach function. The degree of protection class is IP6K6K, IP6K7 and IP6K9K.
Screw-in adapter with process connection G1/2 male thread included in delivery
M18 x 1.5 female to G1/2 inch male thread
Electronics housing material/medium contact 1.4404 (316L)/1.4571 (316Ti)
Immersion depth 16.9 mm
Process value display via LED bar
Related links
- Turck FS100 Series Liquid Media Flow Sensor for Liquid 18L/min Max
- RS PRO Paddle Flow Switch for Liquid 18L/min Max
- Turck TS Thermocouple, -210 °C → 1820 °C Max
- Turck LRS510 Series Radar Level Radar Housing Stainless Steel
- Turck RTD Sensor 50 mm Long, 0.15 °C 150 °C Max
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor Housing Stainless Steel
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor Housing Stainless Steel
- Turck NO1 RTD Sensor 16 mm Long 0.15 °C 150 °C Max
