RS PRO Type K Thermocouple 300 mm Length, 76 μm Diameter, -75 °C → 260 °C Max
- RS Stock No.:
- 652-750
- Brand:
- RS PRO
Subtotal (1 unit)*
$40.03
(exc. GST)
$44.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.03 |
*price indicative
- RS Stock No.:
- 652-750
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 76μm | |
| Probe Length | 300mm | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 260°C | |
| Series | RS PRO | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS, ANSI MC96.1 | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 76μm | ||
Probe Length 300mm | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 260°C | ||
Series RS PRO | ||
Terminal Type Bare Wire Tail | ||
Cable Length 300mm | ||
Standards/Approvals RoHS, ANSI MC96.1 | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
The RS Pro PFA Insulated Fine Gauge Exposed Junction Thermocouple is designed for rapid and accurate temperature measurement in demanding environments. Its fine gauge wire and exposed junction allow for ultra-fast response times, ideal for research laboratories, semiconductor manufacturing, and precision industrial applications. It is compliant with ANSI MC96.1 standard.
Welded exposed junction
Bare tails
Length 0.3 m
RoHS compliant
- RS Stock No. 0652781
Each
$27.32
- RS Stock No. 0652776
Each
$27.38
- RS Stock No. 0652748
Each
$18.39
- RS Stock No. 0652777
Each
$28.43
Related links
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO RS167/0816 Type K Exposed Junction Thermocouple 1 m Length -75 °C → 260 °C Max
- RS PRO RS167/0816 Type K Exposed Junction Thermocouple 2 m Length -75 °C → 260 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO RS167/0816 Type K Exposed Junction Thermocouple 500 mm Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length, 0.076 mm Diameter → 260 °C Max
- RS PRO XQ Type T Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO XQ Type Type J Thermocouple 0.3 m Length -75 °C → 260 °C Max












