RS PRO Type K Exposed Junction Thermocouple 500 mm Length, 76 μm Diameter, -75 °C → 260 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.12

(exc. GST)

$48.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$44.12
10 - 49$43.62
50 +$35.91

*price indicative

RS Stock No.:
804-7987
Distrelec Article No.:
304-14-596
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exposed Junction Thermocouple

Thermocouple Type

K

Probe Diameter

76μm

Probe Length

500mm

Probe Material

Perfluoroalkoxy Alkane

Maximum Temperature Sensed

260°C

Series

RS PRO

Terminal Type

Exposed Welded Tip

Cable Length

500mm

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB

PFA Insulated


Fine gauge exposed welded tip thermocouple for types K or T, ideal for test and development applications.

1000mm long

Maximum operating temperature 260° C

ANSI/IEC colour coded versions

Two solid strands of 0.075mm diameter wire, beaded to ensure a fast reacting junction

Fine Gauge


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy