RS PRO Type K Exposed Junction Thermocouple 1 m Length, 76 μm Diameter, -75 °C → 260 °C Max
- RS Stock No.:
- 804-7981
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$39.74
(exc. GST)
$43.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 21 December 2026
- Plus 40 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.74 | - |
| 5 + | $32.69 | 17% |
*price indicative
- RS Stock No.:
- 804-7981
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 76μm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 260°C | |
| Probe Material | PFA | |
| Terminal Type | Cable | |
| Series | RS PRO | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 76μm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 260°C | ||
Probe Material PFA | ||
Terminal Type Cable | ||
Series RS PRO | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple 1 m Length, -75°C to +260°C
Use this thermocouple from RS PRO to reliably measure temperatures ranging from -75°C to +260°C. It comes colour-coded in green in accordance with IEC (International Electrotechnical Commission) standards, making it easily identifiable as a Type K thermocouple.
To ensure a fast response time, the probe has an exposed welded tip. This tip is extremely sensitive for quick and accurate temperature detection. The thin 0.075 mm wire diameter also aids in Rapid data collection, as it allows for a Faster thermal response. The wire is beaded to ensure a fast-reacting junction.
For added protection, the wires are insulated with Teflon® for resistance to moisture and humidity. This thermocouple is suitable for test and development applications.
Features and Benefits
• Fine gauge welded tip thermocouple accessory type
• Green colour
• Cable connector type
• For use with Type K thermocouples
• Maximum temperature sensed of +260°C
• Minimum temperature sensed of -75°C
• Probe length of 1 m
• IEC standards met
• Cable termination type
• Type K thermocouple
Related links
- RS PRO RS167/0816 Type K Exposed Junction Thermocouple 2 m Length -75 °C → 260 °C Max
- RS PRO RS167/0816 Type K Exposed Junction Thermocouple 500 mm Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length, 0.076 mm Diameter → 260 °C Max
- RS PRO RS125/0816 Type J Exposed Junction Thermocouple 1 m Length -75 °C → 260 °C Max
- RS PRO RS192/0816 Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 500 mm Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length -75 °C → 260 °C Max
