RS PRO Type K Thermocouple 300 mm Length, 76 μm Diameter, -75 °C → 260 °C Max

Subtotal (1 unit)*

$27.32

(exc. GST)

$30.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.32

*price indicative

RS Stock No.:
652-781
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

76μm

Probe Length

300mm

Maximum Temperature Sensed

260°C

Probe Material

Perfluoroalkoxy Alkane

Series

RS PRO

Terminal Type

Bare Wire Tail

Standards/Approvals

RoHS, IEC-584-3

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB
The RS Pro PFA Insulated IEC Fine Gauge Exposed Junction Thermocouple offers precise and rapid temperature measurement, featuring a fast-response welded exposed junction and fine gauge wire construction for enhanced sensitivity. Supplied with bare tails for easy connection, this thermocouple is ideal for test and development applications requiring quick and accurate thermal detection. It is compliant with IEC-584-3 standard.

Type K thermocouple

Length 0.3 m

Bare tail termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy