TDK Thermistor, NTC Type, 0603 800 μm 1.6 mm 900 μm
- RS Stock No.:
- 880-7281
- Mfr. Part No.:
- B57330V2103F260
- Brand:
- TDK
This image is representative of the product range
Add 1000 more to save $4.00
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$7.75
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 950 | $0.155 | $7.75 | - |
| 1000 - 1950 | $0.151 | $7.55 | $4.00 |
| 2000 + | $0.148 | $7.40 | $14.00 |
*price indicative
- RS Stock No.:
- 880-7281
- Mfr. Part No.:
- B57330V2103F260
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57330V2 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0603 | |
| Maximum Power Rating | 180mW | |
| Standards/Approvals | JIS C 0054, IEC 60068, JIS C 0025, JIS C 0022, IEC 60539-1, JIS C 0021 | |
| Depth | 900μm | |
| Height | 800μm | |
| Termination Style | Nickel Barrier Termination | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57330V2 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0603 | ||
Maximum Power Rating 180mW | ||
Standards/Approvals JIS C 0054, IEC 60068, JIS C 0025, JIS C 0022, IEC 60539-1, JIS C 0021 | ||
Depth 900μm | ||
Height 800μm | ||
Termination Style Nickel Barrier Termination | ||
Length 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
Features & Benefits:
Approvals
- RS Stock No. 8807281P
- Mfr. Part No. B57330V2103F260
- RS Stock No. 1660211
- Mfr. Part No. B57330V2103F260
- RS Stock No. 8807288P
- Mfr. Part No. B57332V5103F360
- RS Stock No. 8807288
- Mfr. Part No. B57332V5103F360
Related links
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.9 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm









