RS PRO, Bright Zinc Stainless Steel Dome Nut, DIN 1587, Metric
- RS Stock No.:
- 293-072
- Distrelec Article No.:
- 304-17-404
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $40.65
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$46.00
(exc. GST)
$50.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 December 2026
- Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $46.00 | $0.46 | - |
| 5 + | $37.87 | $0.379 | $40.65 |
*price indicative
- RS Stock No.:
- 293-072
- Distrelec Article No.:
- 304-17-404
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M5 | |
| Product Type | Dome Nut | |
| Thread | Metric | |
| Material | Stainless Steel | |
| Finish | Bright Zinc | |
| Overall Height | 10mm | |
| Standards/Approvals | DIN 1587 | |
| Thread Direction | Right Hand | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M5 | ||
Product Type Dome Nut | ||
Thread Metric | ||
Material Stainless Steel | ||
Finish Bright Zinc | ||
Overall Height 10mm | ||
Standards/Approvals DIN 1587 | ||
Thread Direction Right Hand | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO M5 Bright Zinc-Plated Steel Dome Nut
If you want to hide projecting bolts and fixings, use this M5 dome nut from RS PRO. It meets DIN standard 6923 for hexagonal nuts with a flange, so it's a versatile component that's compatible with common fittings.
This dome nut is made from durable steel to withstand use in harsh environments. Its bright zinc plating provides corrosion resistance to preserve the attractive silver finish. This makes for a sturdy product that will last a long time.
As part of our trusted RS PRO range, this dome nut has been thoroughly tested for consistency and dependability. You'll find nuts like this use in both indoor and outdoor applications, such as machinery, lighting and temporary structures.
Features and Benefits
BZP Steel Dome Nuts
The RS Pro dome nuts are made using a Zinc plated Steel meeting the requirements of DIN6923. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.
Features and Benefits
Zinc plated Steel to DIN 6923;Metric threaded;Polished finish
Standards
DIN6923
