TDK Thermistor, NTC Type 10 kΩ, 0603 900 μm 1.6 mm 800 μm
- RS Stock No.:
- 813-3559
- Mfr. Part No.:
- B57371V2103J060
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.50
(exc. GST)
$9.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.34 | $8.50 | - |
| 1000 - 1975 | $0.336 | $8.40 | $4.00 |
| 2000 + | $0.327 | $8.18 | $26.00 |
*price indicative
- RS Stock No.:
- 813-3559
- Mfr. Part No.:
- B57371V2103J060
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B573**V2 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Rev D | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0603 | |
| Maximum Power Rating | 180mW | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Nickel Barrier Termination | |
| Height | 900μm | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | AEC-Q200 REV D | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B573**V2 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Rev D | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0603 | ||
Maximum Power Rating 180mW | ||
Resistance at 25°C 10kΩ | ||
Termination Style Nickel Barrier Termination | ||
Height 900μm | ||
Depth 800μm | ||
Length 1.6mm | ||
Standards/Approvals AEC-Q200 REV D | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- AU
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
- RS Stock No. 1660212
- Mfr. Part No. B57332V5103F360
Each (On a Reel of 4000)
$0.139
- RS Stock No. 7062709P
- Mfr. Part No. B57321V2103J060
Each (Supplied on a Reel)
$0.384
- RS Stock No. 8807288P
- Mfr. Part No. B57332V5103F360
Each (Supplied on a Reel)
$0.208
- RS Stock No. 8133561
- Mfr. Part No. B57371V2223J060
Each (In a Pack of 25)
$0.418
Related links
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 2.2 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.9 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm









