TDK Thermistor, NTC Type 10 kΩ, 0603 900 μm 1.6 mm 800 μm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$788.00

(exc. GST)

$868.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.197$788.00
8000 - 12000$0.192$768.00
16000 +$0.189$756.00

*price indicative

RS Stock No.:
167-0334
Mfr. Part No.:
B57371V2103J060
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B573**V2

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Mount Type

Surface

Automotive Standard

AEC-Q200 Rev D

Application

Temperature Measurement and Compensation

Package/Case

0603

Maximum Power Rating

180mW

Resistance at 25°C

10kΩ

Length

1.6mm

Standards/Approvals

AEC-Q200 REV D

Termination Style

Nickel Barrier Termination

Depth

800μm

Height

900μm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
AU

0402, 0603 ,0805 B57 Series SMD NTC Thermistors


This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.

Features & Benefits:


Multilayer SMD NTC with inner electrodes

Nickel barrier termination

Excellent long-term aging stability in a high-temperature environment

Superior resistance stability during soldering

(change <1%)

Approvals

IEC 60068-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy