TDK Thermistor, NTC Type 5 kΩ, 0603 2.2 mm 1.6 mm 800 μm
- RS Stock No.:
- 167-8585
- Mfr. Part No.:
- B57550G502J
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8585
- Mfr. Part No.:
- B57550G502J
- Brand:
- TDK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | NCP | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 3.8%/°C | |
| Thermal Time Constant | 7s | |
| Tolerance ± | 5% | |
| Package/Case | 0603 | |
| Maximum Power Rating | 32mW | |
| Resistance at 25°C | 5kΩ | |
| Height | 2.2mm | |
| Length | 1.6mm | |
| Depth | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series NCP | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 3.8%/°C | ||
Thermal Time Constant 7s | ||
Tolerance ± 5% | ||
Package/Case 0603 | ||
Maximum Power Rating 32mW | ||
Resistance at 25°C 5kΩ | ||
Height 2.2mm | ||
Length 1.6mm | ||
Depth 800μm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

Epcos Glass-Encapsulated Temperature Sensor
From Epocs, the B57550G1 Series of NTC thermistors boast a highly stable and heat resistive glass encapsulated construction. Featuring a very fast response time, B57550G1 Series NTC thermistors are able to measure temperatures up to 300°C.
Note
Beta values shown are for the temperature range 0-100°C
- RS Stock No. 4840133P
- Mfr. Part No. B57550G502J
Each (Supplied in a Box)
$6.44
- RS Stock No. 2025357P
- Mfr. Part No. NTCG163JH103HTDS
Each (Supplied on a Reel)
$0.216
- RS Stock No. 2025357
- Mfr. Part No. NTCG163JH103HTDS
Each (In a Pack of 25)
$0.216
- RS Stock No. 2025362P
- Mfr. Part No. NTCG164BH103HT1
Each (Supplied on a Reel)
$0.152
Related links
- TDK Thermistor 0603 2.2 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.9 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm










