Murata Thermistor, NTC Type 10 kΩ, 0402 500 μm 1 mm 500 μm
- RS Stock No.:
- 725-9041
- Distrelec Article No.:
- 304-45-625
- Mfr. Part No.:
- NCP15XH103F03RC
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.32
(exc. GST)
$1.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 270 left, ready to ship from another location
- Final 3,530 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 2490 | $0.132 | $1.32 | - |
| 2500 - 4990 | $0.13 | $1.30 | $5.00 |
| 5000 + | $0.125 | $1.25 | $35.00 |
*price indicative
- RS Stock No.:
- 725-9041
- Distrelec Article No.:
- 304-45-625
- Mfr. Part No.:
- NCP15XH103F03RC
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | NCP | |
| Temperature Coefficient Type | NTC | |
| Packaging | SMD | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Mobile Communication, Temperature Sensor, Temperature Compensation | |
| Package/Case | 0402 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Depth | 500μm | |
| Height | 500μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS, E137188, UL 1434 | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Packaging SMD | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Mobile Communication, Temperature Sensor, Temperature Compensation | ||
Package/Case 0402 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Depth 500μm | ||
Height 500μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS, E137188, UL 1434 | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

NTC Thermistors SMD 0402 - NCP15X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Excellent long-term stability.
Nickel barrier electrodes.
Reflow soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>
- RS Stock No. 7869443P
- Mfr. Part No. NCP15XV103J03RC
Each (Supplied on a Reel)
$0.124
- RS Stock No. 7869449
- Mfr. Part No. NCP15WF104F03RC
Each (In a Pack of 25)
$0.17
- RS Stock No. 6197699
- Mfr. Part No. NCP15WF104J03RC
Each (In a Pack of 25)
$0.121
- RS Stock No. 8405447
- Mfr. Part No. NCP15WB473E03RC
Each (In a Pack of 25)
$0.124
Related links
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm










