Murata Thermistor, NTC Type 10 kΩ, 0402 500 μm 1 mm 500 μm

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$3.10

(exc. GST)

$3.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 1,550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 2475$0.124$3.10-
2500 - 4975$0.122$3.051%
5000 +$0.118$2.954%

*price indicative

Packaging Options:
RS Stock No.:
786-9443
Mfr. Part No.:
NCP15XV103J03RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Product Type

Thermistor

Temperature Coefficient Type

NTC

Automotive Standard

No

Tolerance ±

5%

Mount Type

Reflow Soldering, Solder

Application

Temperature Compensation, Temperature Sensor, Mobile Communication

Package/Case

0402

Maximum Power Rating

100mW

Resistance at 25°C

10kΩ

Depth

500μm

Length

1mm

Height

500μm

Standards/Approvals

EU RoHS, UL/cUL UL1434

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805


NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

Excellent long term aging stability

High accuracy in resistance and B Value

Suitable for reflow soldering

Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc

Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)

Standards

UL1434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy