Murata Thermistor, NTC Type 470 Ω, 0402 500 μm 1 mm 500 μm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
106-189
Mfr. Part No.:
NCP15XQ471J03RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

NCP15

Temperature Coefficient Type

NTC

Tolerance ±

5%

Package/Case

0402

Maximum Power Rating

100mW

Resistance at 25°C

470Ω

Depth

500μm

Length

1mm

Height

500μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

NTC Thermistors SMD 0402 - NCP15X series


Negative temperature coefficient thermistors.

High precision Beta reports and resistors.

Excellent long-term stability.

Nickel barrier electrodes.

Reflow soldering possible.

Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy