TDK Thermistor, NTC Type 10 kΩ, 0603 900 μm 1.6 mm 800 μm

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $8.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.35

(exc. GST)

$2.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 2,355 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 995$0.47$2.35-
1000 - 1995$0.462$2.31$8.00
2000 +$0.452$2.26$36.00

*price indicative

Packaging Options:
RS Stock No.:
706-2709
Mfr. Part No.:
B57321V2103J060
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B573**V2

Temperature Coefficient Type

NTC

Thermal Coefficient

4.4%/°C

Thermal Time Constant

4s

Tolerance ±

5%

Mount Type

Surface

Automotive Standard

No

Application

Temperature Measurement and Compensation

Package/Case

0603

Maximum Power Rating

180mW

Resistance at 25°C

10kΩ

Standards/Approvals

JEDEC J-STD-020D, IEC 60539-1, JIS C 0054, JIS C 0021, IEC 60068, JIS C 0025, JIS C 0022, IEC 60286-3

Length

1.6mm

Height

900μm

Termination Style

Nickel Barrier Termination

Depth

800μm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

0402, 0603 ,0805 B57 Series SMD NTC Thermistors


This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.

Features & Benefits:


Multilayer SMD NTC with inner electrodes

Nickel barrier termination

Excellent long-term aging stability in a high-temperature environment

Superior resistance stability during soldering

(change <1%)

Approvals

IEC 60068-1

  • RS Stock No. 7062709P
  • Mfr. Part No. B57321V2103J060
Each (Supplied on a Reel)
$0.47
  • RS Stock No. 8133561
  • Mfr. Part No. B57371V2223J060
Each (In a Pack of 25)
$0.323
  • RS Stock No. 1660211
  • Mfr. Part No. B57330V2103F260
Each (On a Reel of 4000)
$0.104
  • RS Stock No. 8807281P
  • Mfr. Part No. B57330V2103F260
Each (Supplied on a Reel)
$0.155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy